Part Details for LC1G1504EHEN by Schneider Electric
Overview of LC1G1504EHEN by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1G1504EHEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK7580
|
Newark | Contactor, 4Pst-No, 130V, Panel, Load Current Inductive:-, Relay Mounting:Panel Mount, Operating Voltage:1Kv, Contact Configuration:4Pst-No, No. Of Poles:4 Pole, Switching Power Ac3:-, Switching Current Ac1:275A Rohs Compliant: Yes |Schneider Electric LC1G1504EHEN RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$917.1300 / $1,020.5700 | Buy Now |
DISTI #
4008-LC1G1504EHEN-ND
|
DigiKey | CONTACTORTESYSGIGA150 4P STD48-1 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$1,010.0200 | Buy Now |
DISTI #
73197853
|
RS | Contactor, 150A, 4P, Std, 48-130V, ACDC, TeSys Giga Series | Schneider Electric LC1G1504EHEN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1,020.1200 | RFQ |
DISTI #
LC1G1504EHEN
|
TME | Contactor: 4-pole, NO x4, Auxiliary contacts: NO + NC, 150A, 1kV Min Qty: 1 | 0 |
|
$611.6200 / $658.6700 | RFQ |