Part Details for LC1G1504KUEN by Schneider Electric
Overview of LC1G1504KUEN by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1G1504KUEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK7581
|
Newark | Contactor, 4Pst-No, 250V, Panel, Load Current Inductive:-, Relay Mounting:Panel Mount, Operating Voltage:1Kv, Contact Configuration:4Pst-No, No. Of Poles:4 Pole, Switching Power Ac3:-, Switching Current Ac1:275A Rohs Compliant: Yes |Schneider Electric LC1G1504KUEN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,290.1000 / $1,668.4000 | Buy Now |
DISTI #
73197861
|
RS | Contactor, 150A, 4P, Std, 100-250V, ACDC, TeSys Giga Series | Schneider Electric LC1G1504KUEN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1,237.5800 / $1,302.7100 | RFQ |
DISTI #
LC1G1504KUEN
|
TME | Contactor: 4-pole, NO x4, Auxiliary contacts: NO + NC, 150A, 1kV Min Qty: 1 | 0 |
|
$590.0900 / $635.4800 | RFQ |