Part Details for LC1G330EHEN by Schneider Electric
Overview of LC1G330EHEN by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1G330EHEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK7615
|
Newark | Contactor, 3Pst-No, 130V, Panel, Load Current Inductive:330A, Relay Mounting:Panel Mount, Operating Voltage:1Kv, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:185Kw, Switching Current Ac1:440A Rohs Compliant: Yes |Schneider Electric LC1G330EHEN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,402.9000 / $1,753.6200 | Buy Now |
DISTI #
4008-LC1G330EHEN-ND
|
DigiKey | CONTACTORTESYSGIGA330 3P STD48-1 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$1,503.0100 | Buy Now |
DISTI #
73197841
|
RS | Contactor, 330A, 3P, Std, 48-130V, ACDC, TeSys Giga Series | Schneider Electric LC1G330EHEN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1,907.4200 / $2,007.8000 | RFQ |
DISTI #
LC1G330EHEN
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO + NC, 330A, 1kV Min Qty: 1 | 0 |
|
$919.5600 / $990.3000 | RFQ |