Part Details for LC1K06015B7 by Schneider Electric
Overview of LC1K06015B7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1K06015B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M9961
|
Newark | Contactor 575Vac 6Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1K06015B7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.9400 / $78.2700 | Buy Now |
DISTI #
4008-LC1K06015B7-ND
|
DigiKey | CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$69.5900 | Buy Now |
DISTI #
74633724
|
RS | Contactor, TeSys K, 3P, AC-3, lt or eq to 440V 6A, 1 NC aux., 24VA coil | Schneider Electric LC1K06015B7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$72.3700 | Buy Now |
Part Details for LC1K06015B7
LC1K06015B7 CAD Models
LC1K06015B7 Part Data Attributes
|
LC1K06015B7
Schneider Electric
Buy Now
|
Compare Parts:
LC1K06015B7
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |