There are no models available for this part yet.
Overview of LC1K0601P5 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LC1K0601P5 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LC1K0601P5
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC, 230VAC, 6A, 690V Min Qty: 1 | 74 |
|
$19.7300 / $22.5500 | Buy Now |