Part Details for LC1K0601P7 by Schneider Electric
Overview of LC1K0601P7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1K0601P7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92H6824
|
Newark | Contactor, contact Current Ac Max- 6A, contact Voltage Ac Max- 600V, contacts- Nc, no. Of Poles- 3,relay Mounting- Din Rail Rohs Compliant: Yes |Schneider Electric LC1K0601P7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.2900 / $79.8300 | Buy Now |
DISTI #
4008-LC1K0601P7-ND
|
DigiKey | 3P CONT 6A AC3 2.2KW 1NC 230VAC Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$69.5900 | Buy Now |
DISTI #
71414716
|
RS | Contactor, 3P, 440 V 6 A - 1 NC aux. - 230 V AC coil, TeSys Micra Series | Schneider Electric LC1K0601P7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$55.6700 / $69.5900 | RFQ |
DISTI #
LC1K0601P7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC, 230VAC, 6A, 690V Min Qty: 1 | 34 |
|
$22.4000 / $25.4800 | Buy Now |
Part Details for LC1K0601P7
LC1K0601P7 CAD Models
LC1K0601P7 Part Data Attributes:
|
LC1K0601P7
Schneider Electric
Buy Now
|
Compare Parts:
LC1K0601P7
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |