There are no models available for this part yet.
Overview of LC1K0610F72 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LC1K0610F72 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4008-LC1K0610F72-ND
|
DigiKey | CONTACTOR-3NO 6A AC3 POLES Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$81.8000 | Buy Now | |
DISTI #
71414723
|
RS | Contactor, 3P, 440 V 6 A - 1 NO aux. - 110 V AC coil, TeSys Micra Series | Schneider Electric LC1K0610F72 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$82.6200 | RFQ |