Part Details for LC1K0610F7TQ by Schneider Electric
Overview of LC1K0610F7TQ by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1K0610F7TQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-LC1K0610F7TQ-ND
|
DigiKey | CONTACTOR Min Qty: 30 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$63.4497 | Buy Now |
DISTI #
74633651
|
RS | contactor TeSys K, 3P, AC-3/AC-3e, 440V 6A, coil 110V AC | Schneider Electric LC1K0610F7TQ RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$60.4400 | RFQ |
Part Details for LC1K0610F7TQ
LC1K0610F7TQ CAD Models
LC1K0610F7TQ Part Data Attributes
|
LC1K0610F7TQ
Schneider Electric
Buy Now
|
Compare Parts:
LC1K0610F7TQ
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |