Part Details for LC1K0610N7 by Schneider Electric
Overview of LC1K0610N7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1K0610N7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C5071
|
Newark | Contactor, 3P, 3Pst-No, 415Vac, Load Current Inductive:6A, Relay Mounting:Din Rail, Panel, Operating Voltage:690Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:3Kw, Switching Current Ac1:- Rohs Compliant: Yes |Schneider Electric LC1K0610N7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.2900 / $79.8300 | Buy Now |
DISTI #
4008-LC1K0610N7-ND
|
DigiKey | 3P CONT 6A AC3 2.2KW 1NO 415VAC Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$69.5900 | Buy Now |
DISTI #
71414727
|
RS | Contactor, 3P, 440 V 6 A - 1 NO aux. - 400...415 V AC coil, TeSys Micra Series | Schneider Electric LC1K0610N7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$55.6700 / $69.5900 | RFQ |
Part Details for LC1K0610N7
LC1K0610N7 CAD Models
LC1K0610N7 Part Data Attributes:
|
LC1K0610N7
Schneider Electric
Buy Now
|
Compare Parts:
LC1K0610N7
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |