Part Details for LC1K09004E7 by Schneider Electric
Overview of LC1K09004E7 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1K09004E7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-LC1K09004E7-ND
|
DigiKey | 4P CONTACTOR 20A AC1 48VAC COIL Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$91.5700 | Buy Now |
DISTI #
71414731
|
RS | Contactor, 4P, 440 V 20 A - 48 V AC coil, TeSys Micra Series | Schneider Electric LC1K09004E7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$73.2600 / $91.5700 | RFQ |
DISTI #
LC1K09004E7
|
TME | Contactor: 4-pole, NO x4, 48VAC, 9A, TeSys K, screw terminals, 690V Min Qty: 1 | 0 |
|
$40.8700 / $46.7000 | RFQ |