Part Details for LC1K09004M7 by Schneider Electric
Overview of LC1K09004M7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1K09004M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B239
|
Newark | Contactor, 4P, 4Pst-No, 230Vac, Load Current Inductive:9A, Relay Mounting:Din Rail, Panel, Operating Voltage:600Vac, Contact Configuration:4Pst-No, No. Of Poles:4 Pole, Switching Power Ac3:3Hp, Switching Current Ac1:- Rohs Compliant: Yes |Schneider Electric LC1K09004M7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.0500 / $105.5800 | Buy Now |
DISTI #
4008-LC1K09004M7-ND
|
DigiKey | CONTACT LC1K 4P AC1 440V 20 A CO Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$91.5700 | Buy Now |
DISTI #
71414733
|
RS | Contactor, 4P, 440V, 20A, 220 to 230 VAC coil, TeSys Micra Series | Schneider Electric LC1K09004M7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$73.2600 / $91.5700 | RFQ |
DISTI #
LC1K09004M7
|
TME | Contactor: 4-pole, NO x4, 220VAC, 9A, TeSys K, screw terminals Min Qty: 1 | 2 |
|
$26.9400 / $30.7900 | Buy Now |