Part Details for LC1K090083E7 by Schneider Electric
Overview of LC1K090083E7 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1K090083E7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-LC1K090083E7-ND
|
DigiKey | CONTACTOR SPRING Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$98.8800 | Buy Now |
DISTI #
74633793
|
RS | Contactor, TeSys K, 4P, 2 NO + 2 NC, AC-1, lt or eq to 440V 10A, 48VA coil | Schneider Electric LC1K090083E7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$79.1000 / $98.8800 | RFQ |
Part Details for LC1K090083E7
LC1K090083E7 CAD Models
LC1K090083E7 Part Data Attributes:
|
LC1K090083E7
Schneider Electric
Buy Now
|
Compare Parts:
LC1K090083E7
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |