Part Details for LC1K0910D7 by Schneider Electric
Overview of LC1K0910D7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1K0910D7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T2776
|
Newark | Contactor 575Vac 9Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1K0910D7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.0500 / $105.5800 | Buy Now |
DISTI #
4008-LC1K0910D7-ND
|
DigiKey | CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$91.5700 | Buy Now |
DISTI #
74633621
|
RS | Contactor, TeSys K, 3P, AC-3, lt or eq to 440V 9A, 1 NO aux., 42VA coil | Schneider Electric LC1K0910D7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$106.6400 | RFQ |
DISTI #
LC1K0910D7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 42VAC, 9A, W: 45mm Min Qty: 1 | 0 |
|
$49.0100 / $56.0100 | RFQ |