Part Details for LC1K0910Q7 by Schneider Electric
Overview of LC1K0910Q7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1K0910Q7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C9832
|
Newark | Contactor 575Vac 9Amp Iec Options Rohs Compliant: Yes |Schneider Electric LC1K0910Q7 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.6300 | Buy Now |
DISTI #
4008-LC1K0910Q7-ND
|
DigiKey | CONTACTOR Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$91.5700 | Buy Now |
DISTI #
74633751
|
RS | Contactor, TeSys K, 3P, AC-3, lt or eq to 440V 9A, 1 NO aux., 380 to 400VA coil | Schneider Electric LC1K0910Q7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$73.2600 / $91.5700 | RFQ |
DISTI #
LC1K0910Q7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 380VAC, 9A, 690V Min Qty: 1 | 4 |
|
$30.5500 / $34.9200 | Buy Now |
Part Details for LC1K0910Q7
LC1K0910Q7 CAD Models
LC1K0910Q7 Part Data Attributes:
|
LC1K0910Q7
Schneider Electric
Buy Now
|
Compare Parts:
LC1K0910Q7
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |