Part Details for LC1K1201P7 by Schneider Electric
Overview of LC1K1201P7 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC1K1201P7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-LC1K1201P7-ND
|
DigiKey | CONTACTOR Min Qty: 50 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$89.5542 | Buy Now |
DISTI #
71414764
|
RS | contactor, 3P, 440 V 12 A, 1 NC aux., 230 VAC coil, TeSys Micra Series | Schneider Electric LC1K1201P7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$72.9600 / $91.2000 | RFQ |
DISTI #
LC1K1201P7
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC, 230VAC, 12A, 690V Min Qty: 1 | 184 |
|
$26.7100 / $30.3900 | Buy Now |
DISTI #
3406173
|
Farnell | CONTACTOR-3NO 12A AC3 POLES RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$43.5186 | Buy Now |