There are no models available for this part yet.
Overview of LC1SKGC200F7 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LC1SKGC200F7 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AH4863
|
Newark | Contactor, Dpst-No, 110Vac, Din Rail Rohs Compliant: Yes |Schneider Electric LC1SKGC200F7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3600 / $55.3600 | Buy Now | |
DISTI #
LC1SKGC200F7
|
TME | Contactor: 2-pole, NO x2, 110VAC, 5A, for DIN rail mounting, 690V Min Qty: 1 | 5 |
|
$26.6700 | Buy Now |