Part Details for LC204-100/N by Newport Electronics Inc
Overview of LC204-100/N by Newport Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC204-100/N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X5663
|
Newark | Sensor, Load Cell, 100Lb, 2Mv/V, Load Capacity:100Lb, Supply Voltage:15Vdc, Operating Temperature Min:-46°C, Operating Temperature Max:107°C, Cell Output Mv/V:2, Product Range:Lc204 Series, External Depth:21Mm Rohs Compliant: No |Newport Electronics LC204-100/N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |