Part Details for LC204-1K by Omega Engineering
Overview of LC204-1K by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC204-1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5542
|
Newark | Comprsn/Tension Load Cell, 1000Lb, 10Vdc, Load Capacity:1000Lb, Supply Voltage:10Vdc, Operating Temperature Min:-46°C, Operating Temperature Max:107°C, Cell Output Mv/V:2, Product Range:Lc204 Series Rohs Compliant: Yes |Omega LC204-1K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$911.6800 | Buy Now |
DISTI #
LC204-1K
|
Avnet Americas | 1,000 LBF, , 0.15%, LINEARITY, 2 MV/V OUTPUT, CABLE - Bulk (Alt: LC204-1K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$911.6760 | Buy Now |
DISTI #
75021710
|
RS | LC204-1K | Omega Engineering LC204-1K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$981.8000 | RFQ |