-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, On-(on), Latched, 0.3A, 30VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8167
|
Newark | Pushbutton Switch, right Angle, dpdt, on-(On),pc Tail Terminal, pcb Hole Count:9 Rohs Compliant: Yes |E-Switch LC2255EENP RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8000 / $0.9380 | Buy Now |
DISTI #
74828514
|
RS | Pushbutton Switch, DPDT, ON-ON, 300 mA, 30V DC, PC Pin, LC Series | E-Switch LC2255EENP RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 | RFQ |
|
Future Electronics | LC Series SPDT Latching Through Hole Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 250 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.6600 / $0.7200 | Buy Now |
|
Future Electronics | LC Series SPDT Latching Through Hole Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 250 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.6600 / $0.7200 | Buy Now |
DISTI #
LC2255EENP
|
TME | Switch: push-button, Pos: 2, DPDT, 0.3A/30VDC, Rcont max: 200mΩ Min Qty: 1 | 286 |
|
$0.6500 / $1.0000 | Buy Now |
|
Master Electronics | Pushbutton Switch - DPDT - Standard - 300mA - 30VDC - Plunger for Cap Actuator - Model 2255 - PC Pin - Through Hole - Right Angle. RoHS: Compliant |
221 In Stock |
|
$0.4602 / $0.7704 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LC2255EENP
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LC2255EENP
E-Switch Inc
Pushbutton Switch, SPDT, On-(on), Latched, 0.3A, 30VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 90 deg | |
Actuator Length | 0.512 inch | |
Actuator Material | POLYACETAL | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 7 mm | |
Body Height | 9.6 mm | |
Body Length or Diameter | 12 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Illumination | NON-ILLUMINATED | |
Insulator Material | PHENOLIC | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 4.41 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 9 | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LC2255EENP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC2255EENP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC2258EENP | Pushbutton Switch, SPDT, On-(on), Latched, 0.3A, 30VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | LC2255EENP vs LC2258EENP |
LC2254EESP | Pushbutton Switch, SPDT, On-(on), Latched, 0.3A, 30VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | LC2255EENP vs LC2254EESP |
LC2256EESP | Pushbutton Switch, SPDT, On-(on), Latched, 0.3A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | LC2255EENP vs LC2256EESP |