-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3133
|
Newark | Ea Rohs Compliant: Yes |E-Switch LC2255EENPTAGBLK Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6990 / $0.8090 | Buy Now |
DISTI #
LC2255EENPTAGBLK-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 0.3A 30V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
899 In Stock |
|
$0.5966 / $0.9600 | Buy Now |
DISTI #
612-LC2255EENPTAGBLK
|
Mouser Electronics | Pushbutton Switches 300mA/30VDC PC-Pin Latching NonShorting RoHS: Compliant | 1331 |
|
$0.5590 / $0.9600 | Buy Now |
DISTI #
75064443
|
RS | LC2255EENPTAGBLK | E-Switch LC2255EENPTAGBLK RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 | RFQ |
|
Future Electronics | Black Actuator DPDT Right Angle PC Pin Through Hole Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 100 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.4700 / $0.5300 | Buy Now |
|
Future Electronics | Black Actuator DPDT Right Angle PC Pin Through Hole Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 100 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.4700 / $0.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LC2255EENPTAGBLK
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LC2255EENPTAGBLK
E-Switch Inc
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |