Part Details for LC2255EENS by E-Switch Inc
Overview of LC2255EENS by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC2255EENS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3135
|
Newark | Ea Rohs Compliant: Yes |E-Switch LC2255EENS RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8000 / $0.9380 | Buy Now |
DISTI #
141-LC2255EENS-ND
|
DigiKey | SWITCH PB DPDT 0.3A 30V Min Qty: 250 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7796 | Buy Now |
DISTI #
612-LC2255EENS
|
Mouser Electronics | Pushbutton Switches 300mA/30VDC PC-Pin Latching NonShorting RoHS: Compliant | 0 |
|
$0.6160 / $1.0500 | Order Now |
DISTI #
74828515
|
RS | Pushbutton Switch, DPDT, ON-ON, 300 mA, 30V DC, PC Pin, LC Series | E-Switch LC2255EENS RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks | 0 |
|
$0.5190 | Buy Now |