LC2255EESP
Description: Pushbutton Switch, SPDT, On-(on), Latched, 0.3A, 30VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle

Overview of LC2255EESP by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for LC2255EESP by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # EG5891-ND
DigiKey SWITCH PUSH DPDT 0.3A 30V Min Qty: 1 Lead time: 15 Weeks Container: Bulk 781
In Stock
  • 1 $1.0900
  • 10 $0.9450
  • 25 $0.8912
  • 50 $0.8528
  • 100 $0.8157
  • 250 $0.7692
  • 500 $0.7357
  • 1,000 $0.7036
$0.7036 / $1.0900 Buy Now
DISTI # 612-LC2255EESP
Mouser Electronics Pushbutton Switches 300mA/30VDC PC-Pin Latching Shorting RoHS: Compliant 585
  • 1 $0.7400
  • 10 $0.6010
  • 100 $0.5930
  • 5,000 $0.5250
  • 10,000 $0.5060
$0.5060 / $0.7400 Buy Now
DISTI # 74828516
RS Pushbutton Switch, DPDT, ON-ON, 300 mA, 30V DC, PC Pin, LC Series | E-Switch LC2255EESP RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 1,250 $0.6000
$0.6000 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 250 Lead time: 15 Weeks 0
  • 1,250 $0.5190
$0.5190 Buy Now
DISTI # 69168478
Verical Switch Push Button N.O./N.C. DPDT Plunger 0.3A 30VDC Latching PC Pins Thru-Hole Min Qty: 250 Package Multiple: 250 Date Code: 2326 Americas - 750
  • 250 $0.9615
  • 500 $0.9471
  • 1,000 $0.9172
  • 2,500 $0.7599
  • 5,000 $0.6720
$0.6720 / $0.9615 Buy Now
Quest Components Electronic Component 85
  • 1 $1.2465
  • 15 $0.7479
  • 68 $0.5817
$0.5817 / $1.2465 Buy Now
DISTI # LC2255EESP
TME Switch: push-button, Pos: 2, DPDT, 0.3A/30VDC, Rcont max: 20mΩ, THT Min Qty: 1250 0
  • 1,250 $0.7300
$0.7300 RFQ
Master Electronics Switch Push Button N.O./N.C. DPDT Plunger 0.3A 30VDC Latching PC Pins Thru-Hole RoHS: Compliant 750 In Stock
  • 250 $0.7396
  • 500 $0.7285
  • 1,000 $0.7055
  • 2,500 $0.5845
  • 5,000 $0.5169
  • 7,500 $0.4954
  • 10,000 $0.4779
  • 15,000 $0.4707
$0.4707 / $0.7396 Buy Now

CAD Models for LC2255EESP by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LC2255EESP by E-Switch Inc

LC2255EESP
E-Switch Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.33
Samacsys Manufacturer
E-Switch
Actuator Angle
90 deg
Actuator Length
0.512 inch
Actuator Material
POLYACETAL
Actuator Type
PUSHBUTTON
Body Breadth
7 mm
Body Height
9.6 mm
Body Length or Diameter
12 mm
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
SILVER
Contact Current(DC)-Max
0.3 A
Contact (DC) Max Rating R Load
0.3A@30VDC
Contact Function
ON-(ON)
Contact Resistance
0.1 mΩ
Contact Timing
MAKE-BEFORE-BREAK
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
10000 Cycle(s)
End Contact Material
PHOSPHOR BRONZE
End Contact Plating
SILVER
Housing Material
STEEL
Illumination
NON-ILLUMINATED
Insulator Material
PHENOLIC
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Force-Max
4.41 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
PCB Hole Count
9
Sealing
MOLDED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPDT
Switch Type
PUSHBUTTON SWITCH
Terminal Finish
Silver (Ag)
Terminal Length
0.138 inch
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. LC2255EESP
    E-Switch Inc
    Pushbutton Switch, SPDT, On-(on), Latched, 0.3A, 30VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
    VS

Alternate Parts for LC2255EESP

This table gives cross-reference parts and alternative options found for LC2255EESP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC2255EESP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LC2258EENP Pushbutton Switch, SPDT, On-(on), Latched, 0.3A, 30VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle E-Switch Inc LC2255EESP vs LC2258EENP
LC2254EESP Pushbutton Switch, SPDT, On-(on), Latched, 0.3A, 30VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle E-Switch Inc LC2255EESP vs LC2254EESP
LC2256EESP Pushbutton Switch, SPDT, On-(on), Latched, 0.3A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle E-Switch Inc LC2255EESP vs LC2256EESP

Related Parts for LC2255EESP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LC2255EESP by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LC2255EESP by E-Switch Inc

Select Manufacturer
Which Manufacturer of LC2255EESP would you like to use for your alert(s)?
  • Please alert me when LC2255EESP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LC2255EESP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LC2255EESP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LC2255EESP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LC2255EESP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LC2255EESP by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: