Part Details for LC25-0500P-120-Q by Hatch Lighting
Overview of LC25-0500P-120-Q by Hatch Lighting
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71502LC25J | Renesas Electronics Corporation | REGISTER RAM WITH SPC | |
71502LC25J8 | Renesas Electronics Corporation | REGISTER RAM WITH SPC |
Price & Stock for LC25-0500P-120-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4718-LC25-0500P-120-Q-ND
|
DigiKey | LED DRIVER CC AC/DC 17-50V 500MA Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7468 | Buy Now |
DISTI #
837-LC25-0500P-120-Q
|
Mouser Electronics | LED Power Supplies LED Power Supplies, 25W, 120VAC, 500mA, 17V-50VDC, Constant Current, Phase Dimming RoHS: Compliant | 65 |
|
$20.9900 / $29.0100 | Buy Now |