Part Details for LC2H-FE-DL-2KK by Panasonic Electronic Components
Overview of LC2H-FE-DL-2KK by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC2H-FE-DL-2KK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H3374
|
Newark | Lcd Electronic Counter - Lc2H, Din, Half Size, 8 Digit, Flash Mounting, 2Khz/30Hz, Dc4.5V-30V Dc Input, One Latch Installation (Replacement For: Lc24-F-Dl/Lc24-F-Dl-N) |Panasonic LC2H-FE-DL-2KK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1110-2485-ND
|
DigiKey | COUNTER LCD 8 CHAR PANEL MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$96.0000 | Buy Now |
DISTI #
658-LC2H-FE-DL-2KK
|
Mouser Electronics | Counters & Tachometers LCD Electronic Counter - LC2H, DIN, half size, 8 digit, Flash mounting, 2kHz/30Hz, DC4.5V-30V DC input, one latch installation (Replacement for: LC24-F-DL/LC24-F-DL-N) | 0 |
|
$82.5600 / $96.0000 | Order Now |
DISTI #
70611961
|
RS | LCD Electronic Counter - LC2H, DIN, Half Size, 8 Digit, Flash Mounting, 2kHz | Panasonic Industrial Automation LC2H-FE-DL-2KK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.8000 / $96.0000 | RFQ |
DISTI #
77370029
|
Verical | Din Half Size LCDCounter Min Qty: 2 Package Multiple: 1 | Americas - 19 |
|
$58.6806 / $61.2319 | Buy Now |
DISTI #
LC2H-FE-DL-2KK
|
TME | Counter: electronical, LCD, pulses, 99999999, IP66, on panel Min Qty: 1 | 19 |
|
$47.1100 | Buy Now |