Part Details for LC2H-FE-FV-30-N by Panasonic Electronic Components
Overview of LC2H-FE-FV-30-N by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC2H-FE-FV-30-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
658-LC2H-FE-FV-30-N
|
Mouser Electronics | Counters & Tachometers LCD Electronic Counter - LC2H, DIN, half size, 8 digit, Flash mounting, 30Hz, 24-240V AC/DC, one latch installation non-reset | 0 |
|
$88.5800 / $103.0000 | Order Now |
DISTI #
70611968
|
RS | LCD Electronic Counter - LC2H, DIN, Half Size, 8 Digit, Flash Mounting, 30Hz | Panasonic Industrial Automation LC2H-FE-FV-30-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$88.6400 / $98.4900 | RFQ |
|
Onlinecomponents.com | LC2H Counter - Panel Mounting Type - One-touch Installation - 8 Digits - Free Voltage Input Type (24 to 240 V AC/DC) - Counting Speed 30Hz |
52 In Stock |
|
$73.4300 / $101.5700 | Buy Now |
|
Master Electronics | LC2H Counter - Panel Mounting Type - One-touch Installation - 8 Digits - Free Voltage Input Type (24 to 240 V AC/DC) - Counting Speed 30Hz |
52 In Stock |
|
$73.4300 / $101.5700 | Buy Now |