There are no models available for this part yet.
Overview of LC302-100 by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LC302-100 by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AC5545
|
Newark | Compression Load Cell, 100Lb, 50Vdc, Load Capacity:100Lb, Supply Voltage:50Vdc, Operating Temperature Min:-54°C, Operating Temperature Max:125°C, Cell Output Mv/V:1, Product Range:Lc302 Series Rohs Compliant: No |Omega LC302-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$495.6700 | Buy Now | |
DISTI #
75021095
|
RS | LC302-100 | Omega Engineering LC302-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$737.3100 | Buy Now |