LC303J2K
Description: NTC Thermistor,

Overview of LC303J2K by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for LC303J2K by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 52AC4588
Newark Thermistor, Us Sensor/ P |Littelfuse LC303J2K RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.7490
  • 1,000 $0.6440
  • 2,500 $0.5940
$0.5940 / $0.7490 Buy Now
DISTI # LC303J2K-ND
DigiKey THERMISTOR NTC 30KOHM 3892K BEAD Min Qty: 500 Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $0.7084
$0.7084 Buy Now
DISTI # 576-LC303J2K
Mouser Electronics NTC Thermistors THERMISTOR, US SENSOR RoHS: Compliant 498
  • 1 $1.5400
  • 10 $1.1500
  • 100 $0.8240
  • 500 $0.7080
  • 1,000 $0.6620
  • 2,500 $0.6330
  • 10,000 $0.6200
$0.6200 / $1.5400 Buy Now
Ozdisan Elektronik THERMISTOR NTC 30K 10% 3892K BEAD FREE HANGING 0
  • 1 $1.2338
  • 500 $1.1216
$1.1216 / $1.2338 RFQ

CAD Models for LC303J2K by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LC303J2K by Littelfuse Inc

LC303J2K
Littelfuse Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Length
2.413 mm
Package Style
Radial
Resistance
30000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermal Sensitivity Index
3892 K
Thermistor Application
TEMPERATURE COMPENSATION
Tolerance
10%
Want to compare parts?
  1. LC303J2K
    Littelfuse Inc
    NTC Thermistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LC303J2K by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LC303J2K by Littelfuse Inc

Select Manufacturer
Which Manufacturer of LC303J2K would you like to use for your alert(s)?
  • Please alert me when LC303J2K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LC303J2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LC303J2K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LC303J2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LC303J2K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LC303J2K by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: