There are no models available for this part yet.
Overview of LC511-200 by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LC511-200 by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AC5578
|
Newark | Comprsn/Tension Load Cell, 200Lb, 10Vdc, Load Capacity:200Lb, Supply Voltage:10Vdc, Operating Temperature Min:-34°C, Operating Temperature Max:82°C, Cell Output Mv/V:3, Product Range:Lc511 Series Rohs Compliant: No |Omega LC511-200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$640.2200 | Buy Now | |
DISTI #
75021199
|
RS | LC511-200 | Omega Engineering LC511-200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$689.4800 | RFQ |