LC5623-11
Description: 7 Seg Numeric LED Display, 3-Character, 14mm

Overview of LC5623-11 by LED Technology Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LC5623-11 by LED Technology Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LC5623-11 by LED Technology Ltd

LC5623-11
LED Technology Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LED TECHNOLOGY LTD
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color@Wavelength
Green
Configuration
Common Cathode
Display Height
14 mm
Forward Voltage-Max
3 V
JESD-609 Code
e0
Number of Characters
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
7 SEG NUMERIC LED DISPLAY
Peak Wavelength
567 nm
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. LC5623-11
    LED Technology Ltd
    7 Seg Numeric LED Display, 3-Character, 14mm
    VS

Alternate Parts for LC5623-11

This table gives cross-reference parts and alternative options found for LC5623-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC5623-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LC5623-11 7 Seg Numeric LED Display, 3-Character, 14mm Ledtech Electronics LC5623-11 vs LC5623-11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LC5623-11 by LED Technology Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LC5623-11 by LED Technology Ltd

Select Manufacturer
Which Manufacturer of LC5623-11 would you like to use for your alert(s)?
  • Please alert me when LC5623-11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LC5623-11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LC5623-11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LC5623-11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LC5623-11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LC5623-11 by LED Technology Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: