Part Details for LC8125-200-250 by Omega Engineering
Overview of LC8125-200-250 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC8125-200-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LC8125-200-250
|
Avnet Americas | 250 LBF, , 1.0% , LINEARITY, 2 MV/V OUTPUT, CABLE, 1.25" OD, 0.200" ID - Bulk (Alt: LC8125-200-250) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$832.2627 | Buy Now |