Part Details for LC8150-125-2K by Omega Engineering
Overview of LC8150-125-2K by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC8150-125-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X6715
|
Newark | Load Cell 1.50" Od & 0.125"id |Omega LC8150-125-2K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$777.9400 | Buy Now |
DISTI #
LC8150-125-2K
|
Avnet Americas | 2,000 LBF, , 0.5%, LINEARITY, 2 MV/V OUTPUT, CABLE, 1.25" ID - Bulk (Alt: LC8150-125-2K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$627.3304 / $715.5488 | Buy Now |