Part Details for LC8400-200-5K by Omega Engineering
Overview of LC8400-200-5K by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC8400-200-5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3475
|
Newark | Load Cell 4.00"od & 2.00" Id |Omega LC8400-200-5K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$879.0600 | Buy Now |
DISTI #
LC8400-200-5K
|
Avnet Americas | 5,000 LBF, , 0.5%, LINEARITY, 2 MV/V OUTPUT, CABLE, 2.00'" ID, 1" HEIGHT - Bulk (Alt: LC8400-200-5K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$708.8766 / $808.5623 | Buy Now |
DISTI #
75021356
|
RS | LC8400-200-5K | Omega Engineering LC8400-200-5K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$946.6700 | RFQ |
DISTI #
LC8400-200-5K
|
Avnet Americas | 5,000 LBF, , 0.5%, LINEARITY, 2 MV/V OUTPUT, CABLE, 2.00'" ID, 1" HEIGHT - Bulk (Alt: LC8400-200-5K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$708.8766 / $808.5623 | Buy Now |