Part Details for LC87F0G08AUJA-ZH by onsemi
Overview of LC87F0G08AUJA-ZH by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LC87F0G08AUJA-ZH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LC87F0G08AUJA-ZH-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 24SSOP Lead time: 42 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LC87F0G08AUJA-ZH
|
Avnet Americas | 8-BIT MICROCONTROLLER - Ammo Pack (Alt: LC87F0G08AUJA-ZH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
LC87F0G08AUJA-ZH
|
Avnet Americas | 8-BIT MICROCONTROLLER - Ammo Pack (Alt: LC87F0G08AUJA-ZH) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for LC87F0G08AUJA-ZH
LC87F0G08AUJA-ZH CAD Models
LC87F0G08AUJA-ZH Part Data Attributes:
|
LC87F0G08AUJA-ZH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC87F0G08AUJA-ZH
onsemi
8-bit Microcontroller with 8K-byte Flash ROM and 256-byte RAM, 1400-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | LSSOP, | |
Manufacturer Package Code | 565AR | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | onsemi | |
Has ADC | YES | |
Additional Feature | ALSO 7-CH 8-BIT ADC SUPPORTS | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
Length | 6.5 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 24 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.5 mm | |
Speed | 12 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |