Part Details for LC87F1JJ2A by SANYO Electric Co Ltd
Overview of LC87F1JJ2A by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LC87F1JJ2A
LC87F1JJ2A CAD Models
LC87F1JJ2A Part Data Attributes
|
LC87F1JJ2A
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LC87F1JJ2A
SANYO Electric Co Ltd
Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PQFP48, 7 X 7 MM, LEAD AND HALOGEN FREE, SQFP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, LEAD AND HALOGEN FREE, SQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 35 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 196608 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 12 MHz | |
Supply Current-Max | 37 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for LC87F1JJ2A
This table gives cross-reference parts and alternative options found for LC87F1JJ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC87F1JJ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC87F1JJ2A | 8-BIT, FLASH, 12MHz, MICROCONTROLLER, PQFP48, HALOGEN AND LEAD FREE, SQFP-48 | onsemi | LC87F1JJ2A vs LC87F1JJ2A |
LC87F1JJ2A | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PQFP48, 7 X 7 MM, LEAD AND HALOGEN FREE, SQFP-48 | SANYO Semiconductor Co Ltd | LC87F1JJ2A vs LC87F1JJ2A |