Part Details for LC87F2G08AUMJ-ZH by onsemi
Overview of LC87F2G08AUMJ-ZH by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for LC87F2G08AUMJ-ZH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microcontroller, 8-Bit, FLASH, CMOS, PDSO24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$1.0600 / $1.2500 | Buy Now |
Part Details for LC87F2G08AUMJ-ZH
LC87F2G08AUMJ-ZH CAD Models
LC87F2G08AUMJ-ZH Part Data Attributes:
|
LC87F2G08AUMJ-ZH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC87F2G08AUMJ-ZH
onsemi
8-bit Microcontroller with 8K-byte Flash ROM and 256-byte RAM, SOIC24W / MFP24SJ (300 mil), 40-FNFLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 24 | |
Manufacturer Package Code | 751DB | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Bit Size | 8 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP24,.3,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Supply Current-Max | 16.2 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL |