Part Details for LC87F5VP6AU-QIP-H by onsemi
Overview of LC87F5VP6AU-QIP-H by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LC87F5VP6AU-QIP-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microcontroller, 8-Bit, LC8xx CPU, with 256K-byte Flash ROM and 10240-byte RAM RoHS: Compliant Status: Obsolete Min Qty: 1 | 1250 |
|
$3.1200 / $3.6700 | Buy Now |
Part Details for LC87F5VP6AU-QIP-H
LC87F5VP6AU-QIP-H CAD Models
LC87F5VP6AU-QIP-H Part Data Attributes
|
LC87F5VP6AU-QIP-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
LC87F5VP6AU-QIP-H
onsemi
8-bit Microcontroller with 256K-byte Flash ROM and 10240-byte RAM, PQFP100 14x20 / QIP100E, 250-FTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | 122BV | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.5 TO 5.5V @ 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e6 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 81 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 10240 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3 mm | |
Speed | 15 MHz | |
Supply Current-Max | 23.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |