LC87F7932BUWC-3H
onsemi
Description: 8-bit LCD Driver Microcontroller with 32K-byte Flash ROM and 2048-byte RAM, SPQFP64 10x10 / SQFP64, 800-JTRAY

Overview of LC87F7932BUWC-3H by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for LC87F7932BUWC-3H by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 45W3034
Newark 8-Bit Microcontroller/Jtray |Onsemi LC87F7932BUWC-3H RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.6000
$2.6000 Buy Now

CAD Models for LC87F7932BUWC-3H by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LC87F7932BUWC-3H by onsemi

LC87F7932BUWC-3H
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
SQFP-64
Pin Count
64
Manufacturer Package Code
131AK
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
Clock Frequency-Max
0.032 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e6
Length
10 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of I/O Lines
21
Number of Serial I/Os
2
Number of Terminals
64
Number of Timers
6
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
2048
RAM (words)
2048
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
8 MHz
Supply Current-Max
5.4 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.4 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. LC87F7932BUWC-3H
    onsemi
    8-bit LCD Driver Microcontroller with 32K-byte Flash ROM and 2048-byte RAM, SPQFP64 10x10 / SQFP64, 800-JTRAY
    VS

Related Parts for LC87F7932BUWC-3H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LC87F7932BUWC-3H by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LC87F7932BUWC-3H by onsemi

Select Manufacturer
Which Manufacturer of LC87F7932BUWC-3H would you like to use for your alert(s)?
  • Please alert me when LC87F7932BUWC-3H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LC87F7932BUWC-3H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LC87F7932BUWC-3H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LC87F7932BUWC-3H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LC87F7932BUWC-3H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LC87F7932BUWC-3H by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: