Part Details for LCA0207001001JD500 by Vishay Intertechnologies
Overview of LCA0207001001JD500 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for LCA0207001001JD500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCA0207001001JD500
|
Avnet Americas | Res Carbon Film 1kOhm 5% 0.35W Conformal Axial T/R - Boxed Product (Development Kits) (Alt: LCA0207001001JD500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$0.1066 / $0.2041 | Buy Now |
DISTI #
V36:1790_09554565
|
Arrow Electronics | Res Carbon Film 1K Ohm 5% 0.35W Conformal Coated AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2314 | Americas - 5000 |
|
$0.1034 / $0.2249 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1587 | Buy Now |
DISTI #
68484931
|
Verical | Res Carbon Film 1K Ohm 5% 0.35W Conformal Coated AXL T/R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2314 | Americas - 5000 |
|
$0.1034 / $0.1334 | Buy Now |
DISTI #
LCA0207001001JD500
|
TTI | Carbon Film Resistors - Through Hole 1K OHM 5% 500VOL .35W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1320 / $0.1980 | Buy Now |
DISTI #
LCA0207001001JD500
|
Avnet Americas | Res Carbon Film 1kOhm 5% 0.35W Conformal Axial T/R - Boxed Product (Development Kits) (Alt: LCA0207001001JD500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$0.1066 / $0.2041 | Buy Now |
Part Details for LCA0207001001JD500
LCA0207001001JD500 CAD Models
LCA0207001001JD500 Part Data Attributes:
|
LCA0207001001JD500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LCA0207001001JD500
Vishay Intertechnologies
Fixed Resistor, Carbon Film, 0.35W, 1000ohm, 300V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.35 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |