Part Details for LCA0207002000G2500 by Vishay Intertechnologies
Overview of LCA0207002000G2500 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA0207002000G2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCA0207002000G2500
|
Avnet Americas | Resistor General Purpose Carbon Film 200 Ohm 2% 7/20W Axial Box - Ammo Pack (Alt: LCA0207002000G2500) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0923 / $0.1761 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1587 | Buy Now |
DISTI #
LCA0207002000G2500
|
Avnet Americas | Resistor General Purpose Carbon Film 200 Ohm 2% 7/20W Axial Box - Ammo Pack (Alt: LCA0207002000G2500) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0923 / $0.1761 | Buy Now |
DISTI #
LCA0207002000G2500
|
Avnet Americas | Resistor General Purpose Carbon Film 200 Ohm 2% 7/20W Axial Box - Ammo Pack (Alt: LCA0207002000G2500) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0923 / $0.1761 | Buy Now |
Part Details for LCA0207002000G2500
LCA0207002000G2500 CAD Models
LCA0207002000G2500 Part Data Attributes
|
LCA0207002000G2500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LCA0207002000G2500
Vishay Intertechnologies
Fixed Resistor, Carbon Film, 0.35W, 200ohm, 300V, 2% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.35 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 300 V |