Part Details for LCA0207003604J2200 by Vishay Intertechnologies
Overview of LCA0207003604J2200 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA0207003604J2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH5142
|
Newark | Lca0207 3M6 5% A2 |Vishay LCA0207003604J2200 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1330 / $0.2160 | Buy Now |
DISTI #
LCA0207003604J2200
|
Avnet Americas | Resistor, 3.6 MOhm, ± 5%, 350 mW, Axial Leaded, Carbon Film, General Purpose (Alt: LCA0207003604J2200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.1782 / $0.3379 | Buy Now |
DISTI #
594-LCA0207003604J22
|
Mouser Electronics | Carbon Film Resistors - Through Hole LCA0207 3M6 5% A2 | 0 |
|
$0.2460 / $0.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks | 0 |
|
$0.2630 | Buy Now |
DISTI #
LCA0207003604J2200
|
Avnet Abacus | Resistor, 3.6 MOhm, � 5%, 350 mW, Axial Leaded, Carbon Film, General Purpose (Alt: LCA0207003604J2200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LCA0207003604J2200
LCA0207003604J2200 CAD Models
LCA0207003604J2200 Part Data Attributes
|
LCA0207003604J2200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LCA0207003604J2200
Vishay Intertechnologies
Fixed Resistor, Carbon Film, 0.35W, 3600000ohm, 300V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.35 W | |
Rated Temperature | 70 °C | |
Resistance | 3600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |