LCA0414001502G2100
Vishay Intertechnologies
Description: Fixed Resistor, Carbon Film, 0.6W, 15000ohm, 500V, 2% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of LCA0414001502G2100 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LCA0414001502G2100 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # LCA0414001502G2100
Avnet Americas Resistor General Purpose Carbon Film 15k Ohm 2% 3/5W Axial Box - Ammo Pack (Alt: LCA0414001502G2100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack 0
RFQ
DISTI # 594-LCA0414001502G21
Mouser Electronics Carbon Film Resistors - Through Hole LCA0414 15K 2% A1 0
  • 1,000 $0.7990
  • 2,000 $0.7840
  • 5,000 $0.7750
  • 10,000 $0.7650
$0.7650 / $0.7990 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks 0
  • 1,000 $0.8120
$0.8120 Buy Now

CAD Models for LCA0414001502G2100 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LCA0414001502G2100 by Vishay Intertechnologies

LCA0414001502G2100
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.2 mm
Package Length
12.2 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
0.6 W
Rated Temperature
70 °C
Resistance
15000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
500 V
Want to compare parts?
  1. LCA0414001502G2100
    Vishay Intertechnologies
    Fixed Resistor, Carbon Film, 0.6W, 15000ohm, 500V, 2% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCA0414001502G2100 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCA0414001502G2100 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of LCA0414001502G2100 would you like to use for your alert(s)?
  • Please alert me when LCA0414001502G2100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCA0414001502G2100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCA0414001502G2100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCA0414001502G2100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCA0414001502G2100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCA0414001502G2100 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: