Part Details for LCA0414001503G2100 by Vishay Intertechnologies
Overview of LCA0414001503G2100 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA0414001503G2100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH5173
|
Newark | Lca0414 150K 2% A1 |Vishay LCA0414001503G2100 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6870 / $0.8930 | Buy Now |
DISTI #
LCA0414001503G2100
|
Avnet Americas | LCA0414 150K 2% A1 (Alt: LCA0414001503G2100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.8282 | Buy Now |
DISTI #
71-LCA0414001503G21
|
Mouser Electronics | Carbon Film Resistors - Through Hole LCA0414 150K 2% A1 RoHS: Compliant | 0 |
|
$0.7650 / $0.7990 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks | 0 |
|
$0.8120 | Buy Now |
DISTI #
LCA0414001503G2100
|
Avnet Abacus | Res Carbon Film 150kOhm 2% 0.6W Conformal Axial Box (Alt: LCA0414001503G2100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LCA0414001503G2100
LCA0414001503G2100 CAD Models
LCA0414001503G2100 Part Data Attributes
|
LCA0414001503G2100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LCA0414001503G2100
Vishay Intertechnologies
Fixed Resistor, Carbon Film, 0.6W, 150000ohm, 500V, 2% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.2 mm | |
Package Length | 12.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |