Part Details for LCA0414003302G2100 by Vishay Intertechnologies
Overview of LCA0414003302G2100 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA0414003302G2100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCA0414003302G2100
|
Avnet Americas | Resistor General Purpose Carbon Film 33k Ohm 2% 3/5W Axial Box - Ammo Pack (Alt: LCA0414003302G2100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5481 / $1.0444 | Buy Now |
DISTI #
71-LCA0414003302G21
|
Mouser Electronics | Carbon Film Resistors - Through Hole .6watt 33Kohms 2% RoHS: Compliant | 0 |
|
$0.7650 / $0.7990 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8120 | Buy Now |
DISTI #
LCA0414003302G2100
|
Avnet Americas | Resistor General Purpose Carbon Film 33k Ohm 2% 3/5W Axial Box - Ammo Pack (Alt: LCA0414003302G2100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5481 / $1.0444 | Buy Now |
Part Details for LCA0414003302G2100
LCA0414003302G2100 CAD Models
LCA0414003302G2100 Part Data Attributes:
|
LCA0414003302G2100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LCA0414003302G2100
Vishay Intertechnologies
Fixed Resistor, Carbon Film, 0.6W, 33000ohm, 500V, 2% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.2 mm | |
Package Length | 12.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |