Part Details for LCAD30024 by L-com Inc
Overview of LCAD30024 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LCAD30024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8906
|
Newark | Rf Adapter, Bnc Plug-Plug, 78 Ohm, Convert From Coax Type:Bnc, Convert From Gender:Plug, Convert To Coax Type:Bnc, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:78Ohm, Connector Type:Intra Series Coaxial |L-Com LCAD30024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$19.7600 | Buy Now |
DISTI #
5073-LCAD30024-ND
|
DigiKey | BNC TWINAX MALE TO BNC TWINAX MA Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.9128 / $20.1500 | Buy Now |
DISTI #
72099682
|
RS | Coaxial Adapter, Tee, BNC Twinax, Plugs, 78 Ohms, In Series, Gold Plated Center | L-com LCAD30024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3900 | RFQ |
|
Onlinecomponents.com | BNC Twinax Male to BNC Twinax Male | 0 |
|
$12.6300 / $16.7200 | Buy Now |
DISTI #
3565904
|
element14 Asia-Pacific | RF ADAPTER, BNC PLUG-PLUG, 78 OHM RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$18.7919 | Buy Now |
DISTI #
3565904
|
Farnell | RF ADAPTER, BNC PLUG-PLUG, 78 OHM RoHS: Not Compliant Min Qty: 1 Lead time: 27 Weeks, 2 Days Container: Each | 17 |
|
$21.2538 | Buy Now |
DISTI #
LCAD30024
|
L-com US | These L-com RF Coaxial Adapters are used to interface between BNC Twinax to BNC Twinax with coaxial connections. The LCAD30024 is a straight adapter with a plug to plug configuration. This Coaxial Adapter, 78 Ohm BNC Twinax Tee Plug / Plug is made from brass and has a nickel finish. The Twin-Ax BNC has twn contacts inside the connector housing. The coupling mechanism is a boyonet design, the same as a standard BNC. Twin-ax BNC connections are commanly used with Twin-ax cable used in differential pair applications where separate conductors are used to carry the signal of interest. BNC Twinax adapters are ofen required to adapt between connector genders. L-com's RF Coaxial and Triaxial adapters are in stock and ship same day. Min Qty: 1 Package Multiple: 1 | 17 |
|
$11.3700 / $14.3900 | Buy Now |