Part Details for LCADSL151 by Coilcraft Inc
Overview of LCADSL151 by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LCADSL151
LCADSL151 CAD Models
LCADSL151 Part Data Attributes
|
LCADSL151
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LCADSL151
Coilcraft Inc
1 FUNCTIONS, 0.1 A, TELECOM FILTER, SIP PACKAGE-12
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | COMMON MODE CHOKE | |
Filter Type | TELECOM FILTER | |
Height | 12.7 mm | |
Length | 32 mm | |
Manufacturer Series | LCADSL | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 100 OHM Ω | |
Physical Dimension | L32.0XB8.13XH12.7 (mm)/L1.26XB0.32XH0.5 (inch) | |
Rated Current | 0.1 A | |
Terminal Finish | NOT SPECIFIED | |
Width | 8.13 mm |