Part Details for LCAX1/0-12H-X by Panduit Corp
Overview of LCAX1/0-12H-X by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for LCAX1/0-12H-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0769
|
Newark | Term, 45Deg Compression Lug, M12, 1/0Awg, Product Range:Pan-Lug Lcax-H Series, Termination:Crimp, Wire Size Awg Max:0Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M12, Stud Size - Imperial:1/2" Rohs Compliant: Yes |Panduit LCAX1/0-12H-X Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal (1/0)AWG 48mm 21.6mm Tin RoHS: Compliant | 0 |
|
$12.0800 / $14.0900 | Buy Now |
DISTI #
000000000001146247
|
Sager | Terminals Copper Comp Lug 1H 1/0 AWG | 0 |
|
Buy Now |
Part Details for LCAX1/0-12H-X
LCAX1/0-12H-X CAD Models
LCAX1/0-12H-X Part Data Attributes:
|
LCAX1/0-12H-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAX1/0-12H-X
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 3 Days | |
Terminal and Terminal Block Type | LUG TERMINAL |
Alternate Parts for LCAX1/0-12H-X
This table gives cross-reference parts and alternative options found for LCAX1/0-12H-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCAX1/0-12H-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCA1/0-12H-X | Wire Terminal | Panduit Corp | LCAX1/0-12H-X vs LCA1/0-12H-X |
LCA1/0-12H-Q | Wire Terminal | Panduit Corp | LCAX1/0-12H-X vs LCA1/0-12H-Q |
LCAF1-12F-X | Wire Terminal | Panduit Corp | LCAX1/0-12H-X vs LCAF1-12F-X |
LCAX1/0-12-X | Wire Terminal | Panduit Corp | LCAX1/0-12H-X vs LCAX1/0-12-X |
LCAF1/0-12F-X | Wire Terminal | Panduit Corp | LCAX1/0-12H-X vs LCAF1/0-12F-X |