Part Details for LCAX4-10-L by Panduit Corp
Overview of LCAX4-10-L by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for LCAX4-10-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3401
|
Newark | Terminal, Compression Lug, M5, 4Awg, Product Range:Pan-Lug Lcax Series, Termination:Crimp, Wire Size Awg Max:4Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M5, Stud Size - Imperial:#10 Rohs Compliant: Yes |Panduit LCAX4-10-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$3.5400 | Buy Now |
DISTI #
298-14756-ND
|
DigiKey | CONN TERM RECT TONG 4 AWG #10 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
237 In Stock |
|
$2.7849 / $3.3200 | Buy Now |
DISTI #
LCAX4-10-L
|
Avnet Americas | Lug Terminal 4AWG 32mm 14mm Tin - Bulk (Alt: LCAX4-10-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$3.3570 | Buy Now |
DISTI #
52AH3401
|
Avnet Americas | Lug Terminal 4AWG 32mm 14mm Tin - Bulk (Alt: 52AH3401) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$3.5400 | Buy Now |
DISTI #
644-LCAX4-10-L
|
Mouser Electronics | Terminals Copp Comp Lug 1 Hole #4 AWG F RoHS: Compliant | 0 |
|
$2.7800 / $3.3200 | Order Now |
DISTI #
70327197
|
RS | One-hole, fleX lug, #4 AWG wire, #10 stud hole. | Panduit LCAX4-10-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$3.9600 / $4.3000 | Buy Now |
DISTI #
PANLCAX4-10-L
|
Heilind Electronics | Copper Compression Lug, 1 #4 Hole, AWG F | Americas - 0 in Stock |
|
$2.7795 / $3.5578 | Buy Now |
|
Onlinecomponents.com | One-hole, flex lug, #4 AWG wire, #10 stud hole. RoHS: Compliant |
250 In Stock 1328 Factory Stock |
|
$3.0600 / $3.5900 | Buy Now |
DISTI #
LCAX4-10-L
|
Avnet Americas | Lug Terminal 4AWG 32mm 14mm Tin - Bulk (Alt: LCAX4-10-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$3.3570 | Buy Now |
DISTI #
52AH3401
|
Avnet Americas | Lug Terminal 4AWG 32mm 14mm Tin - Bulk (Alt: 52AH3401) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$3.5400 | Buy Now |
Part Details for LCAX4-10-L
LCAX4-10-L CAD Models
LCAX4-10-L Part Data Attributes:
|
LCAX4-10-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAX4-10-L
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL |
Alternate Parts for LCAX4-10-L
This table gives cross-reference parts and alternative options found for LCAX4-10-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCAX4-10-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCAX4-10F-L | Wire Terminal | Panduit Corp | LCAX4-10-L vs LCAX4-10F-L |