Part Details for LCB15FB10L0 by SEI Stackpole Electronics Inc
Overview of LCB15FB10L0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LCB15FB10L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCB15FB10L0-ND
|
DigiKey | RES 0.01 OHM 1% 15W AXIAL Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1919 | Buy Now |
DISTI #
LCB15FB10L0
|
Avnet Americas | Res Wirewound 10MilliOhm 1% 15W ±50ppm/°C to±400ppm/°C Ceramic Axial Bulk - Bulk (Alt: LCB15FB10L0) RoHS: Compliant Min Qty: 200 Package Multiple: 20 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7590 / $0.8302 | Buy Now |
DISTI #
708-LCB15FB10L0
|
Mouser Electronics | Current Sense Resistors - Through Hole RES, 15W, 0.01 ohm, 1% RoHS: Compliant | 0 |
|
$0.9530 / $1.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7600 / $0.9330 | Buy Now |
DISTI #
LCB15FB10L0
|
Avnet Americas | Res Wirewound 10MilliOhm 1% 15W ±50ppm/°C to±400ppm/°C Ceramic Axial Bulk - Bulk (Alt: LCB15FB10L0) RoHS: Compliant Min Qty: 200 Package Multiple: 20 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7590 / $0.8302 | Buy Now |
|
NAC | RESISTOR, 15W, 0.01 ohm, 1% - Ceramic Housed Current Sensing Resistor RoHS: Compliant Min Qty: 200 Package Multiple: 200 | 0 |
|
$1.4825 / $1.9770 | Buy Now |
|
South Electronics | LCB15FB10L0 | 0 |
|
RFQ |
Part Details for LCB15FB10L0
LCB15FB10L0 CAD Models
LCB15FB10L0 Part Data Attributes:
|
LCB15FB10L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LCB15FB10L0
SEI Stackpole Electronics Inc
RESISTOR, CURRENT SENSE, 15W, 1%, 400ppm, 0.01ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.91 mm | |
Lead Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Height | 12.7 mm | |
Package Length | 47.6 mm | |
Package Style | Axial | |
Package Width | 12.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 70 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 0.3873 V |