Part Details for LCC20AE1402FTS by Vishay Intertechnologies
Overview of LCC20AE1402FTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCC20AE1402FTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCC20AE1402FTS
|
Avnet Americas | LCC 20 ISO 25PPM 14K 1% TS - Bulk (Alt: LCC20AE1402FTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$38.0000 / $58.3035 | Buy Now |
Part Details for LCC20AE1402FTS
LCC20AE1402FTS CAD Models
LCC20AE1402FTS Part Data Attributes
|
LCC20AE1402FTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LCC20AE1402FTS
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.1W, 14000ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 3535,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Construction | Chip | |
JESD-609 Code | e0 | |
Network Type | ISOLATED | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.96 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 8.89 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 14000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 3535 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 100 V |