There are no models available for this part yet.
Overview of LCC4/0-38DH-X by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OB1203LC-C4V | Renesas Electronics Corporation | Heart Rate, Blood Oxygen Concentration, Pulse Oximetry, Proximity, Light and Color Sensor | |
OB1203LC-C4R | Renesas Electronics Corporation | Heart Rate, Blood Oxygen Concentration, Pulse Oximetry, Proximity, Light and Color Sensor | |
RJHSE538DH1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, THT, Single Port, Shield With Top EMI Tabs Only, With LEDs |
Price & Stock for LCC4/0-38DH-X by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66H1370
|
Newark | Two Hole Lug Long Barrel 45 Angle Rohs Compliant: Yes |Panduit LCC4/0-38DH-X RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now | ||
DISTI #
298-22140-ND
|
DigiKey | CONN TERM RECT TONG 4/0 AWG #3/8 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
22 In Stock |
|
$12.8200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$20.3400 | Buy Now | ||
DISTI #
000000000001049840
|
Sager | Terminals Copp Comp Lug 2H 4/0 AWG | 0 |
|
Buy Now |
CAD Models for LCC4/0-38DH-X by Panduit Corp
Part Data Attributes for LCC4/0-38DH-X by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
10 Weeks
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|
Wire Cross Section
|
107.26 mm2
|
Alternate Parts for LCC4/0-38DH-X
This table gives cross-reference parts and alternative options found for LCC4/0-38DH-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCC4/0-38DH-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCC4/0-38WH-X | Ring Terminal, 107.26mm2 | Panduit Corp | LCC4/0-38DH-X vs LCC4/0-38WH-X |
LCDX4/0-38D-X | Wire Terminal | Panduit Corp | LCC4/0-38DH-X vs LCDX4/0-38D-X |
LCC4/0-38F-X | Ring Terminal, 107.26mm2 | Panduit Corp | LCC4/0-38DH-X vs LCC4/0-38F-X |
LCC4/0-38DWH-X | Ring Terminal, 107.26mm2 | Panduit Corp | LCC4/0-38DH-X vs LCC4/0-38DWH-X |
LCC4/0-38D-X | Wire Terminal | Panduit Corp | LCC4/0-38DH-X vs LCC4/0-38D-X |
LCD4/0-38DF-X | Wire Terminal | Panduit Corp | LCC4/0-38DH-X vs LCD4/0-38DF-X |